
T0051403499 | |
|---|---|
DigiKey Part Number | 72-T0051403499-ND |
Manufacturer | |
Manufacturer Product Number | T0051403499 |
Description | TABLE MAT - BLUE 2.96' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Blue 2.96' (0.90m) X 1.97' (0.60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2.96' (0.90m) | |
Width | 1.97' (0.60m) | |
Thickness | - | |
Color | Blue | |
Material | - | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 € | 74,90 € |
| Unit Price without VAT: | 74,90000 € |
|---|---|
| Unit Price with VAT: | 89,13100 € |

