
T0051402999 | |
|---|---|
DigiKey Part Number | 72-T0051402999-ND |
Manufacturer | |
Manufacturer Product Number | T0051402999 |
Description | WSW SCN M1 SOLDER WIRE KIT 0.3 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,07000 € | 28,07 € |
| Unit Price without VAT: | 28,07000 € |
|---|---|
| Unit Price with VAT: | 33,40330 € |

