
T0051402899 | |
|---|---|
DigiKey Part Number | 72-T0051402899-ND |
Manufacturer | |
Manufacturer Product Number | T0051402899 |
Description | WSW SCN M1 SOLDER WIRE 0.3MM 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) |
Datasheet | Datasheet |
Category | Composition Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) |
Manufacturer Apex Tool Group | Diameter 0.012" (0.31mm) |
Series | Flux Type No-Clean |
Packaging Bulk | Process Lead Free |
Part Status Active | Shelf Life 24 Months |
Type Wire Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |


