Soldering 120W 1 Pulse Mode, Solder Feeder, Standby, Timer Mode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051390799

DigiKey Part Number
T0051390799-ND
Manufacturer
Manufacturer Product Number
T0051390799
Description
SOLDERING STATION 120W 1 CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering 120W 1 Pulse Mode, Solder Feeder, Standby, Timer Mode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
120W
Voltage - Input
-
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
FlowinSmart®
Supplied Iron, Tweezer, Handle
WTSF120
Supplied Tips/Nozzles
XTB, 2.4mm
Workstand
-
Temperature Range
-
Features
Pulse Mode, Solder Feeder, Standby, Timer Mode
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.239,26000 €1.239,26 €
Manufacturers Standard Package
Unit Price without VAT:1.239,26000 €
Unit Price with VAT:1.474,71940 €