



T0051387299 | |
|---|---|
DigiKey Part Number | 72-T0051387299-ND |
Manufacturer | |
Manufacturer Product Number | T0051387299 |
Description | WSW SAC L0 SN3,0AG0,5CU3,5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.012" (0.31mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,44000 € | 140,44 € |
| Unit Price without VAT: | 140,44000 € |
|---|---|
| Unit Price with VAT: | 167,12360 € |

