



T0051386399 | |
|---|---|
DigiKey Part Number | 72-T0051386399-ND |
Manufacturer | |
Manufacturer Product Number | T0051386399 |
Description | WSW SAC M1 SN3,0AG0,5CU3,5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) |
Manufacturer Apex Tool Group | Diameter 0.031" (0.79mm) |
Series | Flux Type No-Clean |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 17.64 oz (500g) |
Type Wire Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 € | 121,16 € |
| Unit Price without VAT: | 121,16000 € |
|---|---|
| Unit Price with VAT: | 144,18040 € |

