
T0051326399N | |
|---|---|
DigiKey Part Number | T0051326399N-ND |
Manufacturer | |
Manufacturer Product Number | T0051326399N |
Description | XDSL5 DS TIP 1.8 X 3.3MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DSX120 |
Datasheet | Datasheet |
Category | Tip Shape Tiplet |
Manufacturer Apex Tool Group | Diameter 0.071" (1.80mm) |
Packaging Bulk | For Use With/Related Products DSX120 |
Part Status Active | Base Product Number |
Tip Type Desoldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |






