T0051326299
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051326299N

DigiKey Part Number
T0051326299N-ND
Manufacturer
Manufacturer Product Number
T0051326299N
Description
XDSL4 DS TIP 1.2 X 2.5MM L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Desoldering Tip Tiplet For DSX120
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Desoldering
Tip Shape
Tiplet
Height
-
Width
-
Length
0.413" (10.50mm)
Diameter
0.098" (2.50mm) ID
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
DSX120
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,74000 €18,74 €
Manufacturers Standard Package
Unit Price without VAT:18,74000 €
Unit Price with VAT:22,30060 €