Image for T0051314599N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051314599N

DigiKey Part Number
T0051314599N-ND
Manufacturer
Manufacturer Product Number
T0051314599N
Description
DESOLDER TIP FOR DXV80 1.9X0.7MM
Customer Reference
Detailed Description
Desoldering Tip Tiplet For DS80, DSV80
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Desoldering
Tip Shape
Tiplet
Height
-
Width
-
Length
0.325" (8.26mm)
Diameter
0.028" (0.70mm) ID, 0.075" (1.90mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
DS80, DSV80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.