
T0050115299 | |
|---|---|
DigiKey Part Number | 72-T0050115299-ND |
Manufacturer | |
Manufacturer Product Number | T0050115299 |
Description | RTMS 003 S NW MS TIP CHISEL 0.3X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WXMPS MS, WXsmart |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.004" (0.10mm) | |
Width | 0.012" (0.31mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | WXMPS MS, WXsmart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 € | 49,56 € |
| Unit Price without VAT: | 49,56000 € |
|---|---|
| Unit Price with VAT: | 58,97640 € |




