
T0050113999 | |
|---|---|
DigiKey Part Number | 72-T0050113999-ND |
Manufacturer | |
Manufacturer Product Number | T0050113999 |
Description | RTUS 160 K MS TIP BLADE 16.0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Blade |
Packaging Tube | Width 0.630" (16.00mm) |
Part Status Active | Length 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

