
T0050113499 | |
|---|---|
DigiKey Part Number | 72-T0050113499-ND |
Manufacturer | |
Manufacturer Product Number | T0050113499 |
Description | RTUS 050 S MS TIP CHISEL 5.0X1.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WXUPS MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Width 0.047" (1.20mm) |
Packaging Tube | Length 0.197" (5.00mm) |
Part Status Active | For Use With/Related Products WXUPS MS |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

