
T0050109799 | |
|---|---|
DigiKey Part Number | 72-T0050109799-ND |
Manufacturer | |
Manufacturer Product Number | T0050109799 |
Description | RTMS 008 S MS TIP CHISEL 0.8X0.4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.016" (0.40mm) |
Packaging Tube | Width 0.031" (0.80mm) |
Part Status Active | Length 0.906" (23.00mm) |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,77000 € | 48,77 € |
| Unit Price without VAT: | 48,77000 € |
|---|---|
| Unit Price with VAT: | 58,03630 € |

