
T0050109099 | |
|---|---|
DigiKey Part Number | 72-T0050109099-ND |
Manufacturer | |
Manufacturer Product Number | T0050109099 |
Description | RTMS 004 S MS TIP CHISEL 0.4X0.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.008" (0.20mm) | |
Width | 0.016" (0.40mm) | |
Length | 0.748" (19.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,38000 € | 49,38 € |
| Unit Price without VAT: | 49,38000 € |
|---|---|
| Unit Price with VAT: | 58,76220 € |

