Soldering Tip Conical, Bent For WXUP MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050105399

DigiKey Part Number
72-T0050105399-ND
Manufacturer
Manufacturer Product Number
T0050105399
Description
RTU 008 C X MS TIP CONICAL BENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent For WXUP MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent
Height
-
Width
-
Length
1.543" (39.20mm)
Diameter
0.031" (0.79mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WXUP MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,79000 €53,79 €
Manufacturers Standard Package
Unit Price without VAT:53,79000 €
Unit Price with VAT:64,01010 €