
T0050104999 | |
|---|---|
DigiKey Part Number | 72-T0050104999-ND |
Manufacturer | |
Manufacturer Product Number | T0050104999 |
Description | RTU 004 C MS TIP CONICAL 0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WXUP MS |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Apex Tool Group | Length 1.083" (27.50mm) |
Series | Diameter 0.016" (0.40mm) |
Packaging Bag | For Use With/Related Products WXUP MS |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 € | 53,12 € |
| Unit Price without VAT: | 53,12000 € |
|---|---|
| Unit Price with VAT: | 63,21280 € |




