Soldering Tip Knife For WXPP MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050102999

DigiKey Part Number
72-T0050102999-ND
Manufacturer
Manufacturer Product Number
T0050102999
Description
RTP 025 K MS TIP KNIFE 2.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife For WXPP MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife
Height
0.012" (0.30mm)
Width
0.098" (2.50mm)
Length
0.681" (17.30mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WXPP MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,23000 €47,23 €
Manufacturers Standard Package
Unit Price without VAT:47,23000 €
Unit Price with VAT:56,20370 €