Iron 12W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP12

DigiKey Part Number
SP12AT-ND
Manufacturer
Manufacturer Product Number
SP12
Description
SOLDERING IRON 12W 120V
Customer Reference
Detailed Description
Iron 12W 120V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Workstand
Not Included
Manufacturer
Apex Tool Group
Tip Diameter
0.13" (3.3mm)
Series
Power (Watts)
12W
Packaging
Bulk
Features
Impact Resistant
Part Status
Obsolete
Voltage - Input
120V
Type
Iron
Input Connector
NEMA 1-15P
Tip Temperature
Up to 750°F (399°C)
Region Utilized
North America
Tip Type
MT70 (Conical)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.