Gun 35W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD100

DigiKey Part Number
SCD100-ND
Manufacturer
Manufacturer Product Number
SCD100
Description
SOLDERING GUN 35W 120V
Customer Reference
Detailed Description
Gun 35W 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Gun
Tip Temperature
800°F (427°C)
Tip Type
Included, Not Specified
Workstand
Not Included
Tip Diameter
-
Power (Watts)
35W
Features
Disposable Collection Chamber
Voltage - Input
120V
Includes
-
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.