
S3166 | |
|---|---|
DigiKey Part Number | S3166AT-ND |
Manufacturer | |
Manufacturer Product Number | S3166 |
Description | SCREWDRIVER SQUARE 3/16" 9.63" |
Customer Reference | |
Detailed Description | 3/16" Square Screwdriver 9.63" (244.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.63" (244.6mm) | |
Features | Chrome Finish | |
Weight | 0.15 lb (68.04 g) |


