RT410CVN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 17,28000 €
Image for RT410CVN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT410CVN

DigiKey Part Number
RT410CVN-ND
Manufacturer
Manufacturer Product Number
RT410CVN
Description
T&G PLIER,V-JAW,BLACK PHOSPHATE,
Customer Reference
Detailed Description
Pliers 10.00" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Tip Type
-
Tip Shape
-
Jaw Type
-
Features
-
Length
10.00" (254.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes