
RN54N | |
|---|---|
DigiKey Part Number | RN-ND54N-ND |
Manufacturer | |
Manufacturer Product Number | RN54N |
Description | PLIER RND NOSE 4.5 RN54 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Type Round Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features Soft Grips |
Part Status Active | Length 4.50" (114.3mm) |
Tool Type Electronics | Weight 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 € | 40,20 € |
| Unit Price without VAT: | 40,20000 € |
|---|---|
| Unit Price with VAT: | 47,83800 € |

