
R5323N | |
|---|---|
DigiKey Part Number | R5323N-ND |
Manufacturer | |
Manufacturer Product Number | R5323N |
Description | SCREWDRIVER SLOTTED 5/32" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/32" Slotted Screwdriver 5.63" (143.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.63" (143.0mm) | |
Features | Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,91833 € | 47,51 € |
| Unit Price without VAT: | 7,91833 € |
|---|---|
| Unit Price with VAT: | 9,42281 € |

