
R5164N | |
|---|---|
DigiKey Part Number | R5164N-ND |
Manufacturer | |
Manufacturer Product Number | R5164N |
Description | SCREWDRIVER SQUARE 5/16" |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 8.50" (215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.50" (215.9mm) | |
Features | Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,74833 € | 46,49 € |
| Unit Price without VAT: | 7,74833 € |
|---|---|
| Unit Price with VAT: | 9,22051 € |

