
R5164 | |
|---|---|
DigiKey Part Number | R5164-ND |
Manufacturer | |
Manufacturer Product Number | R5164 |
Description | SCREWDRIVER SLOTTED 5/16" 8.5" |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 8.50" (215.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.50" (215.9mm) | |
Features | Chrome Finish | |
Weight | 0.2 lb (90.72 g) |


