3/32" Slotted Screwdriver 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3324

DigiKey Part Number
R3324-ND
Manufacturer
Manufacturer Product Number
R3324
Description
SCREWDRIVER SLOTTED 3/32" 6.25"
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Apex Tool Group
Size
3/32"
Series
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
6.25" (158.8mm)
Part Status
Obsolete
Features
Chrome Finish, Pocket Clip
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.