R3322V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 257
Unit Price: 11,46000 €
Datasheet
3/32" Slotted Screwdriver 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3322V

DigiKey Part Number
R3322V-ND
Manufacturer
Manufacturer Product Number
R3322V
Description
SCREWDRIVER SLOTTED 3/32" 4.25"
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
2.00" (50.8mm)
Length - Overall
4.25" (108.0mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes