R3166V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 12,34000 €
Datasheet
3/16" Slotted Screwdriver 9.63" (244.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3166V

DigiKey Part Number
R3166V-ND
Manufacturer
Manufacturer Product Number
R3166V
Description
SCREWDRIVER SLOTTED 3/16" 9.63"
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 9.63" (244.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Apex Tool Group
Size
3/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
9.63" (244.6mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R3166NApex Tool Group0R3166N-ND12,34000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes