
R3163BKN | |
|---|---|
DigiKey Part Number | R3163BKN-ND |
Manufacturer | |
Manufacturer Product Number | R3163BKN |
Description | SCREWDRIVER SLOTTED 3/16" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 6.63" (168.4mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 3/16" |
Series | Length - Blade 3.00" (76.2mm) |
Packaging Bulk | Length - Overall 6.63" (168.4mm) |
Part Status Obsolete | Features Chrome Finish |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3163N | Apex Tool Group | 0 | R3163N-ND | 10,24167 € | Direct |


