
R186N | |
|---|---|
DigiKey Part Number | R186N-ND |
Manufacturer | |
Manufacturer Product Number | R186N |
Description | SCREWDRIVER SLOTTED 1/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 8.63" (219.2mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 1/8" |
Series | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 8.63" (219.2mm) |
Part Status Active | Features Chrome Finish |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,36667 € | 56,20 € |
| Unit Price without VAT: | 9,36667 € |
|---|---|
| Unit Price with VAT: | 11,14634 € |

