
R184 | |
|---|---|
DigiKey Part Number | R184-ND |
Manufacturer | |
Manufacturer Product Number | R184 |
Description | SCREWDRIVER SLOTTED 1/8" 6.63" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 6.63" (168.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | Chrome Finish | |
Weight | 0.06 lb (27.22 g) |


