
R182BKN | |
|---|---|
DigiKey Part Number | R182BKN-ND |
Manufacturer | |
Manufacturer Product Number | R182BKN |
Description | SCREWDRIVER SLOTTED 1/8" 4.63" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 4.63" (117.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.63" (117.6mm) | |
Features | Chrome Finish | |
Weight | 0.05 lb (22.68 g) |


