R146V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 1
Unit Price: 16,41000 €
Datasheet
1/4" Slotted Screwdriver 10.13" (257.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R146V

DigiKey Part Number
R146V-ND
Manufacturer
Manufacturer Product Number
R146V
Description
SCREWDRIVER SLOTTED 1/4" 10.13"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 10.13" (257.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Apex Tool Group
Size
1/4"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.13" (257.3mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Screwdriver
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R146NApex Tool Group1R146N-ND16,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes