PTO6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 40
Unit Price: 5,38000 €
Datasheet
Soldering Tip Conical For TC201, TCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTO6

DigiKey Part Number
PTO6-ND
Manufacturer
Manufacturer Product Number
PTO6
Description
TIP LONG CONICAL 1/32" 600F
Customer Reference
Detailed Description
Soldering Tip Conical For TC201, TCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Conical
Height
0.031" (0.80mm)
Width
0.044" (1.12mm)
Length
1.000" (25.40mm)
Diameter
-
Tip Chip Size
-
Temperature Range
600°F (316°C)
For Use With/Related Products
TC201, TCP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes