
PTCC6 | |
|---|---|
DigiKey Part Number | PTCC6-ND |
Manufacturer | |
Manufacturer Product Number | PTCC6 |
Description | PTCC6 REPLACEMENT TIP |
Customer Reference | |
Detailed Description | Soldering Tip Flat, Single For TC201, TCP |
Category | Tip Shape Flat, Single |
Manufacturer Apex Tool Group | Height 0.031" (0.80mm) |
Series | Width 0.125" (3.18mm) |
Packaging Bulk | Length 0.620" (15.75mm) |
Part Status Obsolete | Temperature Range 600°F (316°C) |
Tip Type Soldering | For Use With/Related Products TC201, TCP |

