Image for PTA7B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA7B

DigiKey Part Number
PTA7B-ND
Manufacturer
Manufacturer Product Number
PTA7B
Description
TIP SCREWDRIVER 1/16" 700F BULK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver For TC201, TCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Screwdriver
Height
0.031" (0.80mm)
Width
0.062" (1.57mm)
Length
0.620" (15.75mm)
Diameter
-
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
TC201, TCP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,84520 €484,52 €
Manufacturers Standard Package
Unit Price without VAT:4,84520 €
Unit Price with VAT:5,76579 €