
PTA6 | |
|---|---|
DigiKey Part Number | PTA6-ND |
Manufacturer | |
Manufacturer Product Number | PTA6 |
Description | TIP SCREWDRIVER 1/16" 600F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.031" (0.80mm) | |
Width | 0.062" (1.57mm) | |
Length | 0.620" (15.75mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 600°F (316°C) | |
For Use With/Related Products | TC201, TCP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |



