
PS88 | |
|---|---|
DigiKey Part Number | PS88-ND |
Manufacturer | |
Manufacturer Product Number | PS88 |
Description | SCREWDRIVER SET W/CASE 9PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 9 Pieces |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Apex Tool Group | Tip Type Phillips, Slotted |
Series | Includes Handle, Plastic Case |
Packaging Bulk | Features Color Coded |
Part Status Obsolete | Weight 0.55 lb (249.48 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS88N | Apex Tool Group | 9 | PS88N-ND | 65,50000 € | Direct |


