
PPT1 | |
|---|---|
DigiKey Part Number | PPT1-ND |
Manufacturer | |
Manufacturer Product Number | PPT1 |
Description | TIP SOLDER FLAT 1/32" FOR P2C |
Customer Reference | |
Detailed Description | Soldering Tip Sloped For P2C, P2KC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Sloped | |
Height | - | |
Width | - | |
Length | 0.457" (11.60mm) | |
Diameter | 0.031" (0.80mm) OD | |
Tip Chip Size | - | |
Temperature Range | 850°F (450°C) | |
For Use With/Related Products | P2C, P2KC |

