
PL113 | |
|---|---|
DigiKey Part Number | PL113-ND |
Manufacturer | |
Manufacturer Product Number | PL113 |
Description | TIP CHISEL PLATED .13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For Modular Heaters |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Chisel |
Series | Width 0.130" (3.30mm) |
Packaging Bulk | Length 0.660" (16.76mm) |
Part Status Active | For Use With/Related Products Modular Heaters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

