
PG151 | |
|---|---|
DigiKey Part Number | PG151-ND |
Manufacturer | |
Manufacturer Product Number | PG151 |
Description | GUN PNEUMATIC 30OZ PG151 |
Customer Reference | |
Detailed Description | Caulking Gun Caulking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Caulking Gun | |
For Use With/Related Products | Caulking | |
Weight | 2.5 lbs (1.1 kg) |

