
PES51G2S | |
|---|---|
DigiKey Part Number | PES51G2S-ND |
Manufacturer | |
Manufacturer Product Number | PES51G2S |
Description | SOLDERING IRON 50W 24V |
Customer Reference | |
Detailed Description | Iron 50W 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 50W | |
Features | - | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |

