
P5N | |
|---|---|
DigiKey Part Number | P5N-ND |
Manufacturer | |
Manufacturer Product Number | P5N |
Description | NUT DRIVER HEX SOCKET 5/32" 3.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/32" Hex Socket Nut Driver 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/32" | |
Length - Blade | - | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,81250 € | 105,75 € |
| Unit Price without VAT: | 8,81250 € |
|---|---|
| Unit Price with VAT: | 10,48688 € |


