
P3MM | |
|---|---|
DigiKey Part Number | P3MM-ND |
Manufacturer | |
Manufacturer Product Number | P3MM |
Description | NUT DRIVER HEX SOCKET 3MM 3.5" |
Customer Reference | |
Detailed Description | 3mm Hex Socket Nut Driver 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3mm | |
Length - Blade | - | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | - |


