
P23 | |
|---|---|
DigiKey Part Number | P23-ND |
Manufacturer | |
Manufacturer Product Number | P23 |
Description | SCREWDRIVER HEX 3/32" 3.5" |
Customer Reference | |
Detailed Description | 3/32" Hex Screwdriver 3.50" (88.9mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 3/32" |
Series | Length - Blade 0.78" (19.8mm) |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Obsolete | Weight 0.03 lb (13.61 g) |
Tool Type Screwdriver |



