
P22N | |
|---|---|
DigiKey Part Number | P22N-ND |
Manufacturer | |
Manufacturer Product Number | P22N |
Description | SCREWDRIVER HEX 5/64" 3.5" |
Customer Reference | |
Detailed Description | 5/64" Hex Screwdriver 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Blade | 0.78" (19.8mm) | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.03 lb (13.61 g) |

