
P12SV | |
|---|---|
DigiKey Part Number | P12SV-ND |
Manufacturer | |
Manufacturer Product Number | P12SV |
Description | SCREWDRIVER PHILLIPS #0 4.25" |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.25" (108.0mm) | |
Features | Pocket Clip | |
Weight | 0.1 lb (45.36 g) |


