
OOSASL | |
|---|---|
DigiKey Part Number | 72-OOSASL-ND |
Manufacturer | |
Manufacturer Product Number | OOSASL |
Description | OOSASL TWEEZERS 120MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed 4.72" (120.0mm) |
Category | Features Acid Resistant, Anti-Magnetic |
Manufacturer Apex Tool Group | Tip Style Pointed |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |

