OOCSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 2
Unit Price: 29,87000 €
Datasheet
Image for OOCSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OOCSA

DigiKey Part Number
OOCSA-ND
Manufacturer
Manufacturer Product Number
OOCSA
Description
TWEEZER POINTED 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 4.72" (120.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Manufacturer
Apex Tool Group
Tip Style
Pointed
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44532Wiha2431-1029-ND29,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes