
NTDN | |
|---|---|
DigiKey Part Number | NTDN-ND |
Manufacturer | |
Manufacturer Product Number | NTDN |
Description | TIP CHISEL NTD |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMP |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.031" (0.80mm) |
Series | Width 0.157" (4.00mm) |
Packaging Bulk | Length 0.305" (7.75mm) |
Part Status Obsolete | For Use With/Related Products WMP |
Tip Type Soldering |

